Add To Favorites
ETPSF270M6E 270µF Molded Tantalum Polymer Capacitor 2.5V 1411 (3528 Metric) 6mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 20,71000 kr 20,71
10 16,78100 kr 167,81
100 12,81200 kr 1 281,20
500 9,76154 kr 4 880,77
1 000 8,84637 kr 8 846,37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P122622CT-ND
Copy   P122622CT-ND
Quantity Available 18 157
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETPSF270M6E

Copy   ETPSF270M6E
Description CAP TANT POLY 270UF 2.5V 1411
Copy   CAP TANT POLY 270UF 2.5V 1411
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

270µF Molded Tantalum Polymer Capacitor 2.5V 1411 (3528 Metric) 6mOhm @ 100kHz

Copy   270µF Molded Tantalum Polymer Capacitor 2.5V 1411 (3528 Metric) 6mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TPSF
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 2,5V
Type Molded
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B2S
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SIC631CD-T1-GE3 - Vishay Siliconix | SIC631CD-T1-GE3CT-ND DigiKey Electronics
  • SIC631CD-T1-GE3
  • Vishay Siliconix
  • IC CTLR STAGE 50A 5V PWM PPAK ML
  • Unit Price kr 21,24000
  • SIC631CD-T1-GE3CT-ND
  • MAX4895EETE+T - Maxim Integrated | MAX4895EETE+TCT-ND DigiKey Electronics
  • MAX4895EETE+T
  • Maxim Integrated
  • IC PORT PROTECTOR VGA 16TQFN
  • Unit Price kr 24,56000
  • MAX4895EETE+TCT-ND
  • TPS54719RTET - Texas Instruments | TPS54719RTET-ND DigiKey Electronics
  • TPS54719RTET
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 7A 16WQFN
  • Unit Price kr 22,19996
  • TPS54719RTET-ND
  • MAX14970ETP+ - Maxim Integrated | MAX14970ETP+-ND DigiKey Electronics
  • MAX14970ETP+
  • Maxim Integrated
  • IC REDRIVER ESATA 2CH 20TQFN
  • Unit Price kr 46,93000
  • MAX14970ETP+-ND
  • 2TPE470MAJGB - Panasonic Electronic Components | P16557CT-ND DigiKey Electronics
  • 2TPE470MAJGB
  • Panasonic Electronic Components
  • CAP TANT POLY 470UF 2V 1411
  • Unit Price kr 18,27000
  • P16557CT-ND
Additional Resources
Standard Package ? 1
Other Names P122622CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P122622TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 18 000 - Immediate
  • Unit Price: kr 7,69251
  • Digi-Reel® ? : P122622DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 157 - Immediate
  • Unit Price: Digi-Reel®

06:19:58 6.24.2019