AGQ20TA12X | ||
---|---|---|
DigiKey Part Number | 255-5455-2-ND - Tape & Reel (TR) 255-5455-1-ND - Cut Tape (CT) 255-5455-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AGQ20TA12X | |
Description | RELAY GEN PURPOSE DPDT 2A 12V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 36,70000 | kr 36,70 |
10 | kr 34,35700 | kr 343,57 |
25 | kr 30,53760 | kr 763,44 |
50 | kr 29,01180 | kr 1 450,59 |
100 | kr 27,48490 | kr 2 748,49 |
250 | kr 24,43092 | kr 6 107,73 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr 22,90402 | kr 20 613,62 |
1 800 | kr 21,37702 | kr 38 478,64 |
2 700 | kr 20,99531 | kr 56 687,34 |