NOK | EUR | USD
Add To Favorites
FDMS3620S Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 17.5A, 38A 1W Surface Mount Power56
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 16,29000 kr 16,29
10 14,62500 kr 146,25
100 11,75400 kr 1 175,40
500 9,65736 kr 4 828,68
1 000 8,00172 kr 8 001,72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMS3620SFSCT-ND
Copy   FDMS3620SFSCT-ND
Quantity Available 11 636
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS3620S

Copy   FDMS3620S
Description MOSFET 2N-CH 25V 17.5A/38A 8PQFN
Copy   MOSFET 2N-CH 25V 17.5A/38A 8PQFN
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 17.5A, 38A 1W Surface Mount Power56

Copy   Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 17.5A, 38A 1W Surface Mount Power56
Documents & Media
Datasheets FDMS3620S
Environmental Information Material Declaration FDMS3620S
Featured Product Cloud Systems Computing
Mid- and Low-Voltage MOSFETs
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 17.5A, 38A
Rds On (Max) @ Id, Vgs 4.7mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1570pF @ 13V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package Power56
Base Part Number FDMS3620S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMS3620SFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS3620SFSTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
  • Unit Price: kr 7,23291
  • Digi-Reel® ? : FDMS3620SFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 636 - Immediate
  • Unit Price: Digi-Reel®

20:37:14 9.17.2019