NOK | EUR | USD
Add To Favorites
FAN7391MX Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 17,82000 kr 17,82
10 15,96600 kr 159,66
100 12,83400 kr 1 283,40
500 10,54458 kr 5 272,29
1 000 8,73702 kr 8 737,02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN7391MXCT-ND
Copy   FAN7391MXCT-ND
Quantity Available 11 228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN7391MX

Copy   FAN7391MX
Description IC DRIVER GATE HI/LO SIDE SOP
Copy   IC DRIVER GATE HI/LO SIDE SOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 14-SOP

Copy   Half-Bridge Gate Driver IC Non-Inverting 14-SOP
Documents & Media
Datasheets FAN7391
Environmental Information Material Declaration FAN7391MX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 20V
Logic Voltage - VIL, VIH 1.2V, 2.5V
Current - Peak Output (Source, Sink) 4.5A, 4.5A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 25ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TN2404K-T1-E3 - Vishay Siliconix | TN2404K-T1-E3CT-ND DigiKey Electronics
  • TN2404K-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 240V 200MA SOT23-3
  • Unit Price kr 7,92000
  • TN2404K-T1-E3CT-ND
  • SS1200-LTP - Micro Commercial Co | SS1200-LTPMSCT-ND DigiKey Electronics
  • SS1200-LTP
  • Micro Commercial Co
  • DIODE SCHOTTKY 200V 1A DO214AC
  • Unit Price kr 3,24000
  • SS1200-LTPMSCT-ND
  • LTC7138EMSE#TRPBF - Linear Technology/Analog Devices | LTC7138EMSE#TRPBFCT-ND DigiKey Electronics
  • LTC7138EMSE#TRPBF
  • Linear Technology/Analog Devices
  • IC REG BCK ADJ/PROG 400MA 16MSOP
  • Unit Price kr 86,76000
  • LTC7138EMSE#TRPBFCT-ND
  • FAN7390MX - ON Semiconductor | FAN7390MXCT-ND DigiKey Electronics
  • FAN7390MX
  • ON Semiconductor
  • IC DRIVER GATE HI/LO SIDE 8-SOP
  • Unit Price kr 16,11000
  • FAN7390MXCT-ND
  • FAN73901MX - ON Semiconductor | FAN73901MXCT-ND DigiKey Electronics
  • FAN73901MX
  • ON Semiconductor
  • IC GATE DRIVER HI/LOW SIDE 8SOIC
  • Unit Price kr 16,11000
  • FAN73901MXCT-ND
Additional Resources
Standard Package ? 1
Other Names FAN7391MXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7391MXTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 10 000 - Immediate
  • Unit Price: kr 7,89750
  • Digi-Reel® ? : FAN7391MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 228 - Immediate
  • Unit Price: Digi-Reel®

14:58:50 9.18.2019