PCA9626B,118 | ||
---|---|---|
DigiKey Part Number | 568-4774-2-ND - Tape & Reel (TR) 568-4774-1-ND - Cut Tape (CT) 568-4774-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9626B,118 | |
Description | IC LED DRVR LIN PWM 100MA 48LQFP | |
Customer Reference | ||
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 100mA 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9626B,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 100mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |