Add To Favorites
GRM31CR60J107KE39L 100µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 6,04000 kr 6,04
10 4,46300 kr 44,63
100 3,05990 kr 305,99
500 2,42236 kr 1 211,18
1 000 2,03998 kr 2 039,98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-13982-1-ND
Copy   490-13982-1-ND
Quantity Available 16 107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM31CR60J107KE39L

Copy   GRM31CR60J107KE39L
Description CAP CER 100UF 6.3V X5R 1206
Copy   CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy   100µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-13982-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-13982-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 16 000 - Immediate
  • Unit Price: kr 1,77380
  • Digi-Reel® ? : 490-13982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 107 - Immediate
  • Unit Price: Digi-Reel®

01:36:46 8.23.2019