Add To Favorites
GRM31CE70G107ME39L 100µF ±20% 4V Ceramic Capacitor X7U 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 6,13000 kr 6,13
10 4,48000 kr 44,80
100 3,07480 kr 307,48
500 2,43390 kr 1 216,95
1 000 2,04960 kr 2 049,60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-9966-1-ND
Copy   490-9966-1-ND
Quantity Available 62 883
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM31CE70G107ME39L

Copy   GRM31CE70G107ME39L
Description CAP CER 100UF 4V X7U 1206
Copy   CAP CER 100UF 4V X7U 1206
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF ±20% 4V Ceramic Capacitor X7U 1206 (3216 Metric)

Copy   100µF ±20% 4V Ceramic Capacitor X7U 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7U
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 490-9966-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9966-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 62 000 - Immediate
  • Unit Price: kr 1,78220
  • Digi-Reel® ? : 490-9966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 883 - Immediate
  • Unit Price: Digi-Reel®

02:08:04 8.23.2019