Add To Favorites
0533071471 14 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 15,30000 kr 15,30
10 13,91400 kr 139,14
25 13,06440 kr 326,61
50 12,49640 kr 624,82
100 11,92750 kr 1 192,75
250 10,79180 kr 2 697,95
500 9,94000 kr 4 970,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8916CT-ND
Copy   WM8916CT-ND
Quantity Available 12 356
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0533071471

Copy   0533071471
Description CONN HDR 14POS SMD TIN
Copy   CONN HDR 14POS SMD TIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Position Connector Header, Outer Shroud Contacts Surface Mount Tin

Copy   14 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Product Attributes Select All
Categories
Manufacturer Molex
Series SlimStack 53307
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 14
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.5mm
Height Above Board 0.144" (3.66mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0524651471 - Molex | WM8952CT-ND DigiKey Electronics
  • 0524651471
  • Molex
  • CONN RCPT 14POS SMD TIN
  • Unit Price kr 14,16000
  • WM8952CT-ND
  • 0524651471 - Molex | WM8952DKR-ND DigiKey Electronics
  • 0524651471
  • Molex
  • CONN RCPT 14POS SMD TIN
  • Unit Price Digi-Reel®
  • WM8952DKR-ND
  • 0524651471 - Molex | WM8952TR-ND DigiKey Electronics
  • 0524651471
  • Molex
  • CONN RCPT 14POS SMD TIN
  • Unit Price kr 6,82113
  • WM8952TR-ND
  • Photo Not Available
  • 0524651470
  • Molex
  • CONN RCPT 14POS SMD TIN
  • Unit Price kr 5,69988
  • 0524651470-ND
You May Also Be Interested In
  • 0524651471 - Molex | WM8952CT-ND DigiKey Electronics
  • 0524651471
  • Molex
  • CONN RCPT 14POS SMD TIN
  • Unit Price kr 14,16000
  • WM8952CT-ND
  • 0533072071 - Molex | WM7101CT-ND DigiKey Electronics
  • 0533072071
  • Molex
  • CONN HDR 20POS SMD TIN
  • Unit Price kr 22,11000
  • WM7101CT-ND
  • LTC4020EUHF#PBF - Linear Technology/Analog Devices | LTC4020EUHF#PBF-ND DigiKey Electronics
  • LTC4020EUHF#PBF
  • Linear Technology/Analog Devices
  • IC BATT CHARGER 55V BB 38QFN
  • Unit Price kr 104,79000
  • LTC4020EUHF#PBF-ND
Additional Resources
Standard Package ? 1
Other Names WM8916CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8916TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 11 000 - Immediate
  • Unit Price: kr 7,74539
  • Digi-Reel® ? : WM8916DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 356 - Immediate
  • Unit Price: Digi-Reel®

06:15:24 6.24.2019