MT40A1G16RC-062E:B | ||
---|---|---|
DigiKey Part Number | MT40A1G16RC-062E:B-ND | |
Manufacturer | ||
Manufacturer Product Number | MT40A1G16RC-062E:B | |
Description | IC DRAM 16GBIT PARALLEL 96FBGA | |
Customer Reference | ||
Detailed Description | SDRAM - DDR4 Memory IC 16Gbit Parallel 1.6 GHz 19 ns 96-FBGA (10x13) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT40A1G16RC-062E:B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (10x13) | |
Base Product Number |