Add To Favorites
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 10,05000 kr 10,05
25 8,37280 kr 209,32
100 7,65190 kr 765,19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP73123T-22SI/MFCT-ND
Copy   MCP73123T-22SI/MFCT-ND
Quantity Available 10 530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP73123T-22SI/MF

Copy   MCP73123T-22SI/MF
Description IC LI IRON PHOSPHATE CTRLR 10DFN
Copy   IC LI IRON PHOSPHATE CTRLR 10DFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Charger IC

Copy   Charger IC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Part Number MCP73123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MCP73X23EV-LFP - Microchip Technology | MCP73X23EV-LFP-ND DigiKey Electronics
  • MCP73X23EV-LFP
  • Microchip Technology
  • BOARD EVAL BATT CHARGER MCP73X23
  • Unit Price kr 218,41000
  • MCP73X23EV-LFP-ND
You May Also Be Interested In
  • MCP73X23EV-LFP - Microchip Technology | MCP73X23EV-LFP-ND DigiKey Electronics
  • MCP73X23EV-LFP
  • Microchip Technology
  • BOARD EVAL BATT CHARGER MCP73X23
  • Unit Price kr 218,41000
  • MCP73X23EV-LFP-ND
  • TPL5110DDCR - Texas Instruments | 296-47225-1-ND DigiKey Electronics
  • TPL5110DDCR
  • Texas Instruments
  • IC OSC PROG TIMER TSOT23-6
  • Unit Price kr 8,04000
  • 296-47225-1-ND
  • BQ25070DQCT - Texas Instruments | 296-29180-1-ND DigiKey Electronics
  • BQ25070DQCT
  • Texas Instruments
  • IC LINEAR BATT CHRGR SGL 10WSON
  • Unit Price kr 20,19000
  • 296-29180-1-ND
  • LS012B7DD01 - Sharp Microelectronics | 425-2900-ND DigiKey Electronics
  • LS012B7DD01
  • Sharp Microelectronics
  • LCD TFT 1.17" 184X38 FPC
  • Unit Price kr 135,73000
  • 425-2900-ND
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP73123T-22SI/MFTR-ND
  • Minimum Quantity: 3 300
  • Quantity Available: 9 900 - Immediate
  • Unit Price: kr 7,65192
  • Digi-Reel® ? : MCP73123T-22SI/MFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 530 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP73123-22SI/MF-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
  • Unit Price: kr 10,05000

06:20:24 6.24.2019