Add To Favorites
MAX17075ETG+T LCD TV/Monitor PMIC 24-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 17,31000 kr 17,31
10 15,50500 kr 155,05
25 14,62720 kr 365,68
100 12,46320 kr 1 246,32
250 11,70288 kr 2 925,72
500 10,23996 kr 5 119,98
1 000 8,48462 kr 8 484,62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr 60,00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MAX17075ETG+TDKR-ND
Copy   MAX17075ETG+TDKR-ND
Quantity Available 7 729
Can ship immediately

Factory Stock ?: 40 000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX17075ETG+T

Copy   MAX17075ETG+T
Description IC DC-DC CONV W/CHRG PUMP 24TQFN
Copy   IC DC-DC CONV W/CHRG PUMP 24TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LCD TV/Monitor PMIC 24-TQFN (4x4)

Copy   LCD TV/Monitor PMIC 24-TQFN (4x4)
Documents & Media
Datasheets MAX17075
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Featured Product MAX17075 Boost Regulator
Reference Design Library MAX17075EVKIT+: 3Ch + Power Amp, LCD TFT Supply
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications LCD TV/Monitor
Current - Supply 4mA
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Base Part Number MAX17075
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX17075ETG+ - Maxim Integrated | MAX17075ETG+-ND DigiKey Electronics
  • MAX17075ETG+
  • Maxim Integrated
  • IC DC-DC CONV W/CHRG PUMP 24TQFN
  • Unit Price kr 29,19000
  • MAX17075ETG+-ND
  • TPS2514DBVR - Texas Instruments | 296-39376-1-ND DigiKey Electronics
  • TPS2514DBVR
  • Texas Instruments
  • IC USB PWR SW/CTRLR CHRG SOT23-6
  • Unit Price kr 12,76000
  • 296-39376-1-ND
  • TPS61252DSGR - Texas Instruments | 296-39439-1-ND DigiKey Electronics
  • TPS61252DSGR
  • Texas Instruments
  • IC BOOST CONV ADJ 1.5A 8WSON
  • Unit Price kr 15,21000
  • 296-39439-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX17075ETG+TDKR

07:03:57 6.26.2019