Add To Favorites
MAX14589EEWL+T 1 Circuit IC Switch 2:2 380mOhm 9-WLP (1.26x1.26)
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 18,62000 kr 18,62
10 16,70200 kr 167,02
25 15,75280 kr 393,82
100 13,42200 kr 1 342,20
250 12,60308 kr 3 150,77
500 11,02778 kr 5 513,89
1 000 9,13723 kr 9 137,23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14589EEWL+TCT-ND
Copy   MAX14589EEWL+TCT-ND
Quantity Available 4 151
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14589EEWL+T

Copy   MAX14589EEWL+T
Description IC ANALOG SWITCH DPDT 9WLP
Copy   IC ANALOG SWITCH DPDT 9WLP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1 Circuit IC Switch 2:2 380mOhm 9-WLP (1.26x1.26)

Copy   1 Circuit IC Switch 2:2 380mOhm 9-WLP (1.26x1.26)
Documents & Media
Datasheets MAX14589E,94E
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX14589EEWL+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit DPDT
Multiplexer/Demultiplexer Circuit 2:2
Number of Circuits 1
On-State Resistance (Max) 380mOhm
Channel-to-Channel Matching (ΔRon) 5mOhm
Voltage - Supply, Single (V+) 1.6V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 10ms, 2.25ms
-3db Bandwidth 200MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 25pF
Current - Leakage (IS(off)) (Max) 400nA
Crosstalk -80dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 9-WFBGA, WLBGA
Supplier Device Package 9-WLP (1.26x1.26)
Base Part Number MAX14589
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4993EVB+ - Maxim Integrated | MAX4993EVB+-ND DigiKey Electronics
  • MAX4993EVB+
  • Maxim Integrated
  • IC SWITCH DPDT 10UTQFN
  • Unit Price kr 34,52000
  • MAX4993EVB+-ND
  • MAX14594EEWL+T - Maxim Integrated | MAX14594EEWL+TCT-ND DigiKey Electronics
  • MAX14594EEWL+T
  • Maxim Integrated
  • IC SWITCH DPDT 5 MOHM 9WLP
  • Unit Price kr 33,56000
  • MAX14594EEWL+TCT-ND
  • ASE-14.7456MHZ-LR-T - Abracon LLC | ASE-14.7456MHZ-LR-T-ND DigiKey Electronics
  • ASE-14.7456MHZ-LR-T
  • Abracon LLC
  • XTAL OSC XO 14.7456MHZ CMOS SMD
  • Unit Price kr 10,95778
  • ASE-14.7456MHZ-LR-T-ND
  • DG2730DN-T1-GE4 - Vishay Siliconix | DG2730DN-T1-GE4CT-ND DigiKey Electronics
  • DG2730DN-T1-GE4
  • Vishay Siliconix
  • IC SWITCH DPDT 8 OHM 10MINIQFN
  • Unit Price kr 13,37000
  • DG2730DN-T1-GE4CT-ND
  • FTE-103-01-G-DV - Samtec Inc. | SAM1144-03-ND DigiKey Electronics
  • FTE-103-01-G-DV
  • Samtec Inc.
  • CONN HEADER SMD 6POS 0.8MM
  • Unit Price kr 11,19000
  • SAM1144-03-ND
Additional Resources
Standard Package ? 1
Other Names MAX14589EEWL+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14589EEWL+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: kr 7,64750
  • Digi-Reel® ? : MAX14589EEWL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 151 - Immediate
  • Unit Price: Digi-Reel®

07:24:52 6.26.2019