DS2431P+T&R | ||
---|---|---|
DigiKey Part Number | DS2431P+T&RTR-ND - Tape & Reel (TR) DS2431P+T&RCT-ND - Cut Tape (CT) DS2431P+T&RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS2431P+T&R | |
Description | IC EEPROM 1KBIT 1-WIRE 6TSOC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 6-TSOC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS2431P+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 21,03000 | kr 21,03 |
10 | kr 19,16400 | kr 191,64 |
25 | kr 18,64440 | kr 466,11 |
50 | kr 18,54580 | kr 927,29 |
100 | kr 16,57890 | kr 1 657,89 |
250 | kr 16,53064 | kr 4 132,66 |
500 | kr 16,28106 | kr 8 140,53 |
1 000 | kr 15,58983 | kr 15 589,83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | kr 14,61072 | kr 58 442,88 |