Add To Favorites
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 18,00000 kr 18,00
10 16,30000 kr 163,00
25 14,55400 kr 363,85
100 13,09690 kr 1 309,69
250 11,64168 kr 2 910,42
500 10,18648 kr 5 093,24
1 000 8,44022 kr 8 440,22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZEN056V230A16LSCT-ND
Copy   ZEN056V230A16LSCT-ND
Quantity Available 3 212
Can ship immediately

Factory Stock ?: 18 000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZEN056V230A16LS

Copy   ZEN056V230A16LS
Description POLYZEN 5.6V PPTC/ZENER SMD
Copy   POLYZEN 5.6V PPTC/ZENER SMD
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolyZen
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 16V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Supplier Device Package SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • ADM7150ACPZ-3.3-R7 - Analog Devices Inc. | ADM7150ACPZ-3.3-R7CT-ND DigiKey Electronics
  • ADM7150ACPZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 800MA 8LFCSP
  • Unit Price kr 78,75000
  • ADM7150ACPZ-3.3-R7CT-ND
  • FDS9926A - ON Semiconductor | FDS9926ACT-ND DigiKey Electronics
  • FDS9926A
  • ON Semiconductor
  • MOSFET 2N-CH 20V 6.5A 8SOIC
  • Unit Price kr 5,33000
  • FDS9926ACT-ND
  • DLW5BSM191SQ2L - Murata Electronics North America | 490-11106-1-ND DigiKey Electronics
  • DLW5BSM191SQ2L
  • Murata Electronics North America
  • CMC 5A 2LN 190 OHM SMD
  • Unit Price kr 18,79000
  • 490-11106-1-ND
  • ADP5052ACPZ-R7 - Analog Devices Inc. | ADP5052ACPZ-R7CT-ND DigiKey Electronics
  • ADP5052ACPZ-R7
  • Analog Devices Inc.
  • IC REG 5OUT BCK/LNR SYNC 48LFCSP
  • Unit Price kr 77,70000
  • ADP5052ACPZ-R7CT-ND
  • SESD0201X1UN0020-090 - Littelfuse Inc. | SESD0201X1UN-0020-090CT-ND DigiKey Electronics
  • SESD0201X1UN0020-090
  • Littelfuse Inc.
  • TVS DIODE 7V 9.2V 0201/DFN0603
  • Unit Price kr 5,59000
  • SESD0201X1UN-0020-090CT-ND
Additional Resources
Standard Package ? 1
Other Names F7703CT
F7703CT-ND
ZEN056V230A16LSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ZEN056V230A16LSTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
    18 000 - Factory Stock ?
  • Unit Price: kr 7,64575
  • Digi-Reel® ? : ZEN056V230A16LSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 212 - Immediate
    18 000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:02:28 6.26.2019