NOK | EUR | USD
Favorite

T521T336M016ATE050 33µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 50mOhm @ 100kHz
Price & Procurement
920 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 19,69000 kr 19,69
10 15,92900 kr 159,29
100 12,16720 kr 1 216,72
500 9,26992 kr 4 634,96
1 000 8,11118 kr 8 111,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-18657-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: kr 6,80130
  • Digi-Reel®  : 399-18657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 920 - Immediate
  • Unit Price: Digi-Reel®

T521T336M016ATE050

Datasheet
Digi-Key Part Number 399-18657-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T521T336M016ATE050
Copy  
Description CAP TANT POLY 33UF 16V 1411
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

33µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 50mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T521
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EEF-GX0E471L

CAP ALUM POLY 470UF 20% 2.5V SMD

Panasonic Electronic Components

kr 19,05000 Details

GT11MSCBE

SWITCH TOGGLE SPDT 0.4VA 20V

C&K

kr 47,72000 Details

EEF-LR0E181R

CAP ALUM POLY 180UF 20% 2.5V SMD

Panasonic Electronic Components

kr 16,12000 Details

T521T336M016ATE045

CAP TANT POLY 33UF 16V 3528

KEMET

kr 19,69000 Details

T520B227M006ATE025

CAP TANT 220UF 6.3V 20% 3528

KEMET

kr 13,56000 Details
Additional Resources
Standard Package 1
Other Names 399-18657-1