IR3086AMTRPBF | ||
---|---|---|
DigiKey Part Number | IR3086AMTRPBFTR-ND - Tape & Reel (TR) IR3086AMTRPBFCT-ND - Cut Tape (CT) IR3086AMTRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IR3086AMTRPBF | |
Description | IC CTLR XPHASE 28-MLPQ | |
Customer Reference | ||
Detailed Description | Processor PMIC 20-MLPQ (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 10mA | |
Voltage - Supply | 8.4V ~ 14V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-MLPQ (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 17,28000 | kr 17,28 |
10 | kr 14,92500 | kr 149,25 |
25 | kr 14,24080 | kr 356,02 |
100 | kr 13,55740 | kr 1 355,74 |
250 | kr 13,26484 | kr 3 316,21 |
500 | kr 12,97214 | kr 6 486,07 |
1 000 | kr 12,87471 | kr 12 874,71 |