NOK | EUR | USD
Favorite

ESD112B102ELE6327XTMA1 21V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TSLP-2-20
Price & Procurement
215 166 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 3,89000 kr 3,89
10 2,91400 kr 29,14
100 1,38280 kr 138,28
500 1,12776 kr 563,88
1 000 0,83673 kr 836,73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr 60,00 reeling fee will be applied to each reel ordered.

Alternate Package

ESD112B102ELE6327XTMA1

Datasheet
Digi-Key Part Number ESD112B102ELE6327XTMA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD112B102ELE6327XTMA1
Copy  
Description TVS DIODE 5.3V 21V TSLP-2-20
Copy  
Detailed Description

21V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TSLP-2-20

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.3V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 21V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 0.23pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package TSLP-2-20
Base Part Number ESD112
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD18VF1BLYL

TVS DIODE 18V 17V DFN1006-2

Nexperia USA Inc.

kr 4,15000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

kr 4,59000 Details

ESD101B102ELE6327XTMA1

TVS DIODE 5.5V 30V TSLP-2-20

Infineon Technologies

kr 3,97000 Details

FDG6303N

MOSFET 2N-CH 25V 0.5A SC70-6

ON Semiconductor

kr 3,80000 Details

ESD0P4RFLE6327XTSA1

TVS DIODE 50V 9V TSLP-4-7

Infineon Technologies

kr 4,06000 Details

LARA-R202-02B-03

LTE/HSPA+ MODULE FOR AT&T T-MOBI

U-Blox America Inc.

kr 847,68000 Details
Additional Resources
Standard Package 1
Other Names ESD112B102ELE6327XTMA1DKR