NOK | EUR | USD
Favorite

FH19C-5S-0.5SH(99) 5 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
6 837 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 20,30000 kr 20,30
10 18,40100 kr 184,01
25 17,27200 kr 431,80
50 16,51920 kr 825,96
100 15,76830 kr 1 576,83
250 14,26652 kr 3 566,63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr 20,30000

Excludes VAT

kr 25,37500

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : H122523TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6 000 - Immediate
  • Unit Price: kr 13,14022
  • Digi-Reel®  : H122523DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 837 - Immediate
  • Unit Price: Digi-Reel®

FH19C-5S-0.5SH(99)

Datasheet
Digi-Key Part Number H122523CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FH19C-5S-0.5SH(99)
Copy  
Description CONN FFC BOTTOM 5POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series FH19C
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 5
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

050R5-51B

CABLE FFC 5POS 0.50MM 2"

Parlex USA LLC

kr 39,03000 Details

FH19C-4S-0.5SH(10)

CONN FFC BOTTOM 4POS 0.50MM R/A

Hirose Electric Co Ltd

kr 9,64000 Details

FA1005SA1-R8000

CONN FPC 5POS 0.50MM R/A

JAE Electronics

kr 9,46000 Details

046809605110846+

0.5MM PITCH - 5 POS - RT ANGLE -

Kyocera International Inc. Electronic Components

kr 6,21000 Details

050R5-152B

CABLE FFC 5POS 0.50MM 5.98"

Parlex USA LLC

kr 50,52000 Details

050R5-76B

CABLE FFC 5POS 0.50MM 3"

Parlex USA LLC

kr 43,57000 Details
Additional Resources
Standard Package 1
Other Names H122523CT