NOK | EUR | USD
Favorite

Price & Procurement
7 549 In Stock
Can ship immediately Factory Stock : 8 094
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 6,36000 kr 6,36
10 5,28900 kr 52,89
50 4,76300 kr 238,15
100 4,23310 kr 423,31
500 4,02172 kr 2 010,86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr 60,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1137TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 7 000 - Immediate
    8 000 - Factory Stock 
  • Unit Price: kr 2,81474
  • Cut Tape (CT)  : XC1137CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 549 - Immediate
    8 094 - Factory Stock 
  • Unit Price: kr 6,36000

ECS-160-20-33-TR

Datasheet
Digi-Key Part Number XC1137DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-20-33-TR
Copy  
Description CRYSTAL 16.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-160-20-46X

CRYSTAL 16.0000MHZ 20PF T/H

ECS Inc.

kr 3,44000 Details

ECS-160-20-5PX-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

kr 3,00000 Details

ECS-160-20-3X-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

kr 3,36000 Details

101020028

GROVE THUMB JOYSTICK

Seeed Technology Co., Ltd

kr 53,16000 Details

3632

JOY FEATHERWING FOR ALL FEATHERS

Adafruit Industries LLC

kr 87,86000 Details

ABM8G-25.000MHZ-10-R50-B4Y-T

CRYSTAL 25.000MHZ 10PF SMD

Abracon LLC

kr 6,80000 Details
Additional Resources
Standard Package 1
Other Names XC1137DKR