NOK | EUR | USD
Favorite

PI3DBS16412ZHEX PCIe 4.0, USB Switch IC 4 Channel 42-TQFN (9x3.5)
Price & Procurement
30 146 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 27,07000 kr 27,07
10 24,26900 kr 242,69
25 22,94520 kr 573,63
100 18,86450 kr 1 886,45
250 16,92704 kr 4 231,76
500 16,31520 kr 8 157,60
1 000 13,56201 kr 13 562,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr 27,07000

Excludes VAT

kr 33,83750

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PI3DBS16412ZHEXDITR-ND
  • Minimum Quantity: 3 500
  • Quantity Available: 28 000 - Immediate
  • Unit Price: kr 13,05216
  • Digi-Reel®  : PI3DBS16412ZHEXDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 146 - Immediate
  • Unit Price: Digi-Reel®

PI3DBS16412ZHEX

Datasheet
Digi-Key Part Number PI3DBS16412ZHEXDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3DBS16412ZHEX
Copy  
Description PCIE SWITCH V-QFN3590-42
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

PCIe 4.0, USB Switch IC 4 Channel 42-TQFN (9x3.5)

Copy  
Customer Reference
Documents & Media
Datasheets PI3DBS16412 Brief
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications PCIe 4.0, USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 4
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 3.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 13GHz
Features Bi-Directional, USB 3.0, USB 3.1
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 42-VFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0022284020

CONN HEADER VERT 2POS 2.54MM

Molex

kr 1,11000 Details

PJ-058AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

kr 7,60000 Details

SNT-100-BK-G-H

CONN SHUNT 2POS

Samtec Inc.

kr 3,43000 Details

USB7206T-I/KDX

USB3.1 GEN2 HUB_NO PD_NO TYPE C

Microchip Technology

kr 99,47000 Details

MAX16008TP+

IC SUPERVISOR 4 CHANNEL 20TQFN

Maxim Integrated

kr 93,81000 Details

LM73606RNPT

IC REG BUCK ADJUSTABLE 6A 30WQFN

Texas Instruments

kr 58,03000 Details
Additional Resources
Standard Package 1
Other Names PI3DBS16412ZHEXDICT