Add To Favorites
CPT-9019S-SMT-TR Buzzers Transducer, Externally Driven Piezo 3V 5mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 15,21000 kr 15,21
10 12,63800 kr 126,38
25 11,68000 kr 292,00
50 10,98260 kr 549,13
100 10,31150 kr 1 031,15
500 8,85134 kr 4 425,67
1 000 8,44878 kr 8 448,78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 102-3761-1-ND
Copy   102-3761-1-ND
Quantity Available 8 072
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CPT-9019S-SMT-TR

Copy   CPT-9019S-SMT-TR
Description AUDIO PIEZO TRANSDUCER 25V SMD
Copy   AUDIO PIEZO TRANSDUCER 25V SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 3V 5mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads

Copy   Buzzers Transducer, Externally Driven Piezo 3V 5mA 4kHz 65dB @ 3V, 10cm Surface Mount Solder Pads
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series CPT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3V
Voltage Range 25V (Max)
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 65dB @ 3V, 10cm
Current - Supply 5mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 102-4030-KIT - CUI Inc. | 102-4030-KIT-ND DigiKey Electronics
  • 102-4030-KIT
  • CUI Inc.
  • MICRO BUZZERS 4-9MM
  • Unit Price kr 600,88000
  • 102-4030-KIT-ND
You May Also Be Interested In
  • PKMCS0909E4000-R1 - Murata Electronics North America | 490-9647-1-ND DigiKey Electronics
  • PKMCS0909E4000-R1
  • Murata Electronics North America
  • AUDIO PIEZO TRANSDUCER 12.5V SMD
  • Unit Price kr 13,11000
  • 490-9647-1-ND
  • PKLCS1212E4001-R1 - Murata Electronics North America | 490-4683-1-ND DigiKey Electronics
  • PKLCS1212E4001-R1
  • Murata Electronics North America
  • AUDIO PIEZO TRANSDUCER 25V SMD
  • Unit Price kr 14,86000
  • 490-4683-1-ND
  • Photo Not Available
  • PB-09N27PT-03Q
  • Mallory Sonalert Products Inc.
  • AUDIO MAGNETIC INDICATOR TH
  • Unit Price kr 41,43000
  • PB-09N27PT-03Q-ND
  • PT-1307 - Soberton Inc. | 433-1055-ND DigiKey Electronics
  • PT-1307
  • Soberton Inc.
  • AUDIO PIEZO TRANSDUCER 1-20V TH
  • Unit Price kr 6,12000
  • 433-1055-ND
Additional Resources
Standard Package ? 1
Other Names 102-3761-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-3761-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: kr 7,68071
  • Digi-Reel® ? : 102-3761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 072 - Immediate
  • Unit Price: Digi-Reel®

14:52:22 6.19.2019