NOK | EUR | USD
Add To Favorites
XPGDWT-01-0000-00ME2 LED Lighting Xlamp® XP-G3 White, Cool 5700K 2.73V 350mA 125° 1414 (3535 Metric)
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 11,07000 kr 11,07
10 10,53900 kr 105,39
50 10,23660 kr 511,83
100 9,42660 kr 942,66
200 8,57250 kr 1 714,50
500 8,02908 kr 4 014,54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XPGDWT-01-0000-00ME2CT-ND
Copy   XPGDWT-01-0000-00ME2CT-ND
Quantity Available 14 787
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XPGDWT-01-0000-00ME2

Copy   XPGDWT-01-0000-00ME2
Description LED XLAMP XPG3 COOL WHITE SMD
Copy   LED XLAMP XPG3 COOL WHITE SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting Xlamp® XP-G3 White, Cool 5700K 2.73V 350mA 125° 1414 (3535 Metric)

Copy   LED Lighting Xlamp® XP-G3 White, Cool 5700K 2.73V 350mA 125° 1414 (3535 Metric)
Documents & Media
Datasheets XP-G3 LEDs
Design Resources Development Tool Selector
Featured Product XLamp® Horticulture Lighting
PCN Other HB Pkg Chg 12/Aug/2019
HTML Datasheet XP-G3 LEDs
Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series Xlamp® XP-G3
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test 177lm (172lm ~ 182lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.73V
Lumens/Watt @ Current - Test 185 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 2A
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package -
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 3°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • C15925_HB-2X2-ON - Ledil | 711-1459-ND DigiKey Electronics
  • C15925_HB-2X2-ON
  • Ledil
  • LENS CLEAR ELLIPTICAL/OVAL SCREW
  • Unit Price kr 34,92000
  • 711-1459-ND
You May Also Be Interested In
  • SFH 4770S - OSRAM Opto Semiconductors Inc. | 475-3591-1-ND DigiKey Electronics
  • SFH 4770S
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 860NM 1.5A SYNIOS
  • Unit Price kr 36,99000
  • 475-3591-1-ND
  • LT1618EDD#PBF - Linear Technology/Analog Devices | LT1618EDD#PBF-ND DigiKey Electronics
  • LT1618EDD#PBF
  • Linear Technology/Analog Devices
  • IC REG MULT CONFG ADJ 1.5A 10DFN
  • Unit Price kr 38,07000
  • LT1618EDD#PBF-ND
  • SBR3U30P1-7 - Diodes Incorporated | SBR3U30P1DICT-ND DigiKey Electronics
  • SBR3U30P1-7
  • Diodes Incorporated
  • DIODE SBR 30V 3A POWERDI123
  • Unit Price kr 4,59000
  • SBR3U30P1DICT-ND
Additional Resources
Standard Package ? 1
Other Names XPGDWT-01-0000-00ME2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPGDWT-01-0000-00ME2TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 14 000 - Immediate
  • Unit Price: kr 7,36290

15:35:24 9.16.2019