NOK | EUR | USD
Favorite

AD5243BRMZ2.5-RL7 Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps I²C Interface 10-MSOP
Price & Procurement
1 887 In Stock
Can ship immediately
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 25,31000 kr 25,31
10 22,72100 kr 227,21
25 21,48400 kr 537,10
100 17,66400 kr 1 766,40
250 15,84984 kr 3 962,46
500 15,27696 kr 7 638,48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr 25,31000

Excludes VAT

kr 31,63750

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : AD5243BRMZ2.5-RL7TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: kr 12,69897
  • Tube  : AD5243BRMZ2.5-ND
  • Minimum Quantity: 1
  • Quantity Available: 333 - Immediate
  • Unit Price: kr 25,31000

AD5243BRMZ2.5-RL7

Datasheet
Digi-Key Part Number AD5243BRMZ2.5-RL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5243BRMZ2.5-RL7
Copy  
Description IC DGT POT 2.5KOHM 256TAP 10MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps I²C Interface 10-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 2.5k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance -20%, +55%
Temperature Coefficient (Typ) 35ppm/°C
Mounting Type Surface Mount
Supplier Device Package 10-MSOP
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 160
Base Part Number AD5243
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

EVAL-SDP-CB1Z

BOARD EVALUATION FOR SDP-CB1

Analog Devices Inc.

kr 998,01000 Details
You May Also Be Interested In

LT6221IDD#TRPBF

IC OPAMP GP 2 CIRCUIT 8DFN

Analog Devices Inc.

kr 57,84000 Details

LTC2314ITS8-14#TRMPBF

IC ADC 14BIT SAR TSOT23-8

Analog Devices Inc.

kr 247,05000 Details

TPS62172DSGR

IC REG BUCK 3.3V 500MA 8WSON

Texas Instruments

kr 11,96000 Details

REF3425IDBVR

IC VREF SERIES 0.05% SOT23-6

Texas Instruments

kr 27,07000 Details

AD5243BRMZ2.5

IC DGT POT 2.5KOHM 256TAP 10MSOP

Analog Devices Inc.

kr 25,31000 Details

AD5243BRMZ10-RL7

IC DGTL POT 10KOHM 256TAP 10MSOP

Analog Devices Inc.

kr 25,31000 Details
Additional Resources
Standard Package 1
Other Names AD5243BRMZ2.5-RL7CT