NOK | EUR | USD
Add To Favorites
ABLS2-20.000MHZ-D4Y-T 20MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in NOK.
Price Break Unit Price Extended Price
1 4,14000 kr 4,14
10 3,46500 kr 34,65
50 3,11940 kr 155,97
100 2,77200 kr 277,20
500 2,63340 kr 1 316,70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr 60,00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 535-9879-6-ND
Copy   535-9879-6-ND
Quantity Available 16 668
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS2-20.000MHZ-D4Y-T

Copy   ABLS2-20.000MHZ-D4Y-T
Description CRYSTAL 20.0000MHZ 18PF SMD
Copy   CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy   20MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Documents & Media
Datasheets ABLS2 Series Datasheet
ABLS2 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABLS2.stp
HTML Datasheet ABLS2 Series Datasheet
EDA / CAD Models ABLS2-20.000MHZ-D4Y-T by SnapEDA
3D Drawings ABLS2-3D.pdf
Catalog Page 1423 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS2
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 31-5486-1010 - Amphenol RF Division | ARF1180-ND DigiKey Electronics
  • 31-5486-1010
  • Amphenol RF Division
  • CONN BNC JACK R/A 50 OHM PCB
  • Unit Price kr 47,52000
  • ARF1180-ND
  • PMBT4401,215 - Nexperia USA Inc. | 1727-2961-1-ND DigiKey Electronics
  • PMBT4401,215
  • Nexperia USA Inc.
  • TRANS NPN 40V 0.6A SOT23
  • Unit Price kr 1,26000
  • 1727-2961-1-ND
  • MMZ2012S400AT000 - TDK Corporation | 445-2201-1-ND DigiKey Electronics
  • MMZ2012S400AT000
  • TDK Corporation
  • FERRITE BEAD 40 OHM 0805 1LN
  • Unit Price kr 0,99000
  • 445-2201-1-ND
  • PIC24FJ64GB106-I/PT - Microchip Technology | PIC24FJ64GB106-I/PT-ND DigiKey Electronics
  • PIC24FJ64GB106-I/PT
  • Microchip Technology
  • IC MCU 16BIT 64KB FLASH 64TQFP
  • Unit Price kr 42,03000
  • PIC24FJ64GB106-I/PT-ND
  • G-NIMO-003 - TE Connectivity Measurement Specialties | 223-1202-1-ND DigiKey Electronics
  • G-NIMO-003
  • TE Connectivity Measurement Specialties
  • SENSOR DIGITAL -40C-125C 8TDFN
  • Unit Price kr 33,30000
  • 223-1202-1-ND
Additional Resources
Standard Package ? 1
Other Names 535-9879-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9879-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 16 000 - Immediate
  • Unit Price: kr 2,01600
  • Cut Tape (CT) ? : 535-9879-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 668 - Immediate
  • Unit Price: kr 4,14000

15:49:13 9.16.2019