- Konto
- Mine ordrer og handlevogner
- Liste
- myLists
- Tilbudsoversikt
RF/IF og RFID
101 576 ResultaterFilters
Kategorier
- Balun
- Dempere (attenuatorer)
- Diverse IC-er og moduler for bruk med RF
- IC-er for RF-strømstyring
- RF-antenner
- RF-brytere
- RF-demodulatorer
- RF-detektorer
- RF-effektdelere/-fordelere
- RF-evaluering og utviklingssett, kort
- RF-forsterkere
- RF-inngang (front-end) (LNA + PA)
- RF-miksere
- RF-modulatorer
- RF-mottaker, komplette sender og transceiver-enheter
- RF-mottakere
- RF-multipleksere
- RF-retningskobling
- RF-sendere
- RF-sirkulatorer og isolatorer
- RF-skjerminger
- RF-tilbehør
- RF-transceiver IC-er
- RF-transceivermoduler og -modemer
- RFI og EMI - kontakter, fjæringer og pakninger
- RFI og EMI - skjermende og absorberende materialer
- RFID, RF-tilgang, IC-er for overvåking
- RFID-antenner
- RFID-evaluering og utviklingssett, kort
- RFID-lesermoduler
- RFID-tilbehør
- RFID-transpondere, merker
- Subscriber Identification Module (SIM) Cards
RF/IF og RFID Kategorier
RF/IF og RFID
Radio Frequency and Intermediate Frequency (RF/IF) products are used for wireless transmission of information by means of electromagnetic radiation. Radio Frequency Identification (RFID) is a specific subset of general RF applications, characterized by use of small, inexpensive devices known as "tags" capable of containing a limited amount of information, that can be wirelessly retrieved (and in some cases modified) through the use of a specialized device known as a "reader" and which are commonly used for object or material tracking, inventory, and similar purposes. Products found within this category may range from finished products for end use, to component-level products and materials from which such finished goods are assembled.