- Konto
- Mine ordrer og handlevogner
- Liste
- myLists
- Tilbudsoversikt
650 V SiC MOSFET Evaluation Board
Wolfspeed's board enables users to evaluate the 650 V silicon carbide MOSFETs and Schottky diodes
Wolfspeed’s KIT-CRD-3DD065P evaluation board demonstrates the switching and thermal performance of 650 V SiC MOSFETs and Schottky diodes. The board can be configured to run as a buck or boost converter in synchronous or asynchronous modes. Users can begin testing within minutes of unpackaging the kit.
Features
- Designed to enable measurement of:
- Timing: TDelay-On, TDelay-Off, TRise, and TFall
- Overshoot: VDS-Max and ID-Max
- Speed: di/dt and dv/dt
- Switching loss: EON, EOFF, and ERR
- Efficiency during operation: up to 2.5 kW
- DC input/output voltage: 450 V (max.)
- Power (max.): 2.5 kW at 100 kHz (limited by the onboard inductor, higher levels are possible with an alternate inductor)
- Compatible with TO-247-4 and TO-247-3 SiC MOSFETs
- Compatible with TO-247 and TO-220 SiC Schottky diodes
- Dedicated gate drivers and isolated power supplies for each C3M SiC MOSFET
- Optimized locations for scope probe measurements of drain current (VGS, VDS, and IS)
- Synchronous and asynchronous buck and boost topologies supported
Applications
- High-performance industrial power supplies
- Server/telecom power supplies
- Electric vehicle charging systems
- Energy storage systems (ESS)
- Solar (PV) inverters
- Uninterruptible power supplies (UPS)
- Battery management systems (BMS)
650 V SiC MOSFET Evaluation Board
Image | Manufacturer Part Number | Beskrivelse | Type | Funksjon | Brukt IC/del | Available Quantity | Vis detaljer | |
---|---|---|---|---|---|---|---|---|
![]() | KIT-CRD-3DD065P | 650V SIC FET BUCK-BOOST EVAL KIT | Strømstyring | Portdriver | 3DD065P | 19 - Immediate | Vis detaljer |
Associated MOSFETs
Image | Manufacturer Part Number | Beskrivelse | Teknologi | Drain til Source-spenning | Drivspenning (maks Rds On, min Rds On) | Available Quantity | Vis detaljer | |
---|---|---|---|---|---|---|---|---|
![]() | C3M0120065J | 650V 120M SIC MOSFET | SiCFET (silisiumkarbid) | 650 V | 15V | 0 | Vis detaljer | |
![]() | C3M0060065J | SICFET N-CH 650V 36A TO263-7 | SiCFET (silisiumkarbid) | 650 V | 15V | 1352 - Immediate | Vis detaljer | |
![]() | C3M0025065K | GEN 3 650V 25 M SIC MOSFET | SiCFET (silisiumkarbid) | 650 V | 15V | 0 | Vis detaljer | |
![]() | C3M0015065D | SICFET N-CH 650V 120A TO247-3 | SiCFET (silisiumkarbid) | 650 V | 15V | 498 - Immediate | Vis detaljer | |
![]() | C3M0120065K | 650V 120M SIC MOSFET | SiCFET (silisiumkarbid) | 650 V | 15V | 1343 - Immediate | Vis detaljer | |
![]() | C3M0120065D | 650V 120M SIC MOSFET | SiCFET (silisiumkarbid) | 650 V | 15V | 420 - Immediate | Vis detaljer | |
![]() | C3M0060065D | SICFET N-CH 650V 37A TO247-3 | SiCFET (silisiumkarbid) | 650 V | 15V | 706 - Immediate | Vis detaljer | |
![]() | C3M0025065D | GEN 3 650V 25 M SIC MOSFET | SiCFET (silisiumkarbid) | 650 V | 15V | 723 - Immediate | Vis detaljer | |
![]() | C3M0015065K | SICFET N-CH 650V 120A TO247-4L | SiCFET (silisiumkarbid) | 650 V | 15V | 0 | Vis detaljer | |
![]() | C3M0060065K | SICFET N-CH 650V 37A TO247-4L | SiCFET (silisiumkarbid) | 650 V | 15V | 0 | Vis detaljer | |
![]() | C3M0045065D | GEN 3 650V 45 M SIC MOSFET | SiCFET (silisiumkarbid) | 650 V | 15V | 717 - Immediate | Vis detaljer | |
![]() | C3M0045065K | GEN 3 650V 49A SIC MOSFET | SiCFET (silisiumkarbid) | 650 V | 15V | 0 | Vis detaljer |
Published: 2021-07-06