Electronics Housing with Displays and Keypads
Phoenix Contact's industrial housings combine with high-contrast capacitive touch displays and membrane keypads for a cost-effective off-the-shelf solution
Displays and keypads are the latest innovations in the Phoenix Contact device connector solutions (DCS) IIoT offering. Industrial housings combined with high-contrast capacitive touch displays and membrane keypads create a user-friendly interface for device operators. The prefabricated housings with configurable options offer electronics manufacturers an off-the-shelf, cost-effective solution.
Phoenix Contact's combination of flexible housing designs, including a broad range of interconnection choices, coupled with the ability to add full function displays and keypads from a single source, is a unique game changer for designers.
Features
- Provides a range of displays and keypads all exactly designed to fit a range of our popular housing families
- Products are well designed for use in many industrial and commercial applications
- Products alleviate the need for any adapters or modifications that can complicate or limit the flexibility of a design
Electronics Housing with Displays and Keypads
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1226370 | GRAPHIC DISPLAY - GRAY 2.4" | 10 - Immediate | $850.11 | Vis detaljer |
![]() | ![]() | 1077656 | GRAPHIC DISPLAY - GRAY 2.4" | 0 - Immediate | $668.59 | Vis detaljer |
![]() | ![]() | 1132710 | GRAPHIC DISPLAY TFT - 2.4" | 4 - Immediate | $749.40 | Vis detaljer |
![]() | ![]() | 1215685 | GRAPHIC DISPLAY - GRAY 0.96" | 0 - Immediate | $449.53 | Vis detaljer |
![]() | ![]() | 1215686 | GRAPHIC DISPLAY - GRAY 0.96" | 4 - Immediate | $429.78 | Vis detaljer |
![]() | ![]() | 1215683 | MEMBRANE KEYPAD ONLY, FOR USE WI | 7 - Immediate | $254.19 | Vis detaljer |
![]() | ![]() | 1209364 | GRAPHIC DISPLAY - GRAY 2.4" | 11 - Immediate 6 - Factory Stock | $672.81 | Vis detaljer |
![]() | ![]() | 1215684 | MEMBRANE KEYPAD ONLY, FOR USE WI | 10 - Immediate | $229.67 | Vis detaljer |
![]() | ![]() | 1225275 | GRAPHIC DISPLAY - GRAY 2.4" | 2 - Immediate | $1,184.01 | Vis detaljer |
![]() | ![]() | 1246286 | GRAPHIC DISPLAY - GRAY 2.4" | 0 - Immediate | $1,968.09 | Vis detaljer |
![]() | ![]() | 1246287 | GRAPHIC DISPLAY - BLACK 2.4" | 0 - Immediate | $1,968.09 | Vis detaljer |