C4AQ-M Series Capacitors
KEMET’s miniaturized capacitors are automotive-grade and are available two or four lead options
KEMET's C4AQ-M series capacitors are a miniaturized polypropylene metalized film capacitors with a rectangular, plastic box-type design, filled with resin, and using two or four tinned wires. These DC-link capacitors are needed in power converter circuits for DC filtering and energy storage. They have a long life and the capability to self-heal. The C4AQ-M series is stable over temperature and frequency.
- 1,000 hours THB test (+60°C/95%/VNDC)
- 28% miniaturization
- Higher dV/dt and ripple current
- Operation up to +125°C
- AEC-Q200
- VNDC at +85°C
- 60,000 hours at +85°C
- 200 hours at +125°C
- DC filtering
- DC link
- Power electronics
- Energy storage
- Renewable energy grid interface
- Motor drives
Resources
C4AQ-M Series Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | C4AQIBU4270M1WJ | CAP FILM 2.7UF 5% 800VDC RADIAL | 1004 - Immediate | $19.50 | Vis detaljer |
![]() | ![]() | C4AQIBU4400M1XJ | CAP FILM 4UF 5% 800VDC RADIAL | 518 - Immediate | $24.42 | Vis detaljer |
![]() | ![]() | C4AQIBU4500M1YJ | CAP FILM 5UF 5% 800VDC RADIAL | 59 - Immediate | $27.64 | Vis detaljer |
![]() | ![]() | C4AQIBU4650M18J | CAP FILM 6.5UF 5% 800VDC RADIAL | 2 - Immediate | $32.67 | Vis detaljer |
![]() | ![]() | C4AQIBU4800M11J | CAP FILM 8UF 5% 800VDC RADIAL | 174 - Immediate | $34.07 | Vis detaljer |
![]() | ![]() | C4AQIBU4850M1EJ | CAP FILM 8.5UF 5% 800VDC RADIAL | 158 - Immediate | $34.58 | Vis detaljer |
![]() | ![]() | C4AQIBU5120M12J | CAP FILM 12UF 5% 800VDC RADIAL | 0 - Immediate | $43.02 | Vis detaljer |
![]() | ![]() | C4AQIBW5150M3FJ | CAP FILM 15UF 5% 800VDC RADIAL | 98 - Immediate | $59.40 | Vis detaljer |
![]() | ![]() | C4AQIBW5220M3JJ | CAP FILM 22UF 5% 800VDC RADIAL | 110 - Immediate | $74.78 | Vis detaljer |
![]() | ![]() | C4AQIBW5240M3HJ | CAP FILM 24UF 5% 800VDC RADIAL | 0 - Immediate | $76.29 | Vis detaljer |
![]() | ![]() | C4AQIBW5300M3LJ | CAP FILM 30UF 5% 800VDC RADIAL | 50 - Immediate | $90.96 | Vis detaljer |
![]() | ![]() | C4AQIBW5350M36J | CAP FILM 35UF 5% 800VDC RADIAL | 87 - Immediate | $107.75 | Vis detaljer |
![]() | ![]() | C4AQIBW5400M3OJ | CAP FILM 40UF 5% 800VDC RADIAL | 128 - Immediate | $125.94 | Vis detaljer |
![]() | ![]() | C4AQIBW5450M3MJ | CAP FILM 45UF 5% 800VDC RADIAL | 38 - Immediate | $117.40 | Vis detaljer |
![]() | ![]() | C4AQIBW5600M3NJ | CAP FILM 60UF 5% 800VDC RADIAL | 139 - Immediate | $143.73 | Vis detaljer |
![]() | ![]() | C4AQIEW5520M3CJ | CAP FILM 52UF 5% 800VDC RADIAL | 58 - Immediate | $138.00 | Vis detaljer |
![]() | ![]() | C4AQIEW5850M3AJ | CAP FILM 85UF 5% 800VDC RADIAL | 48 - Immediate | $195.49 | Vis detaljer |
![]() | ![]() | C4AQIEW6100M3BJ | CAP FILM 100UF 5% 800VDC RADIAL | 56 - Immediate | $222.73 | Vis detaljer |
![]() | ![]() | C4AQILU4270M11J | CAP FILM 2.7UF 5% 800VDC RADIAL | 200 - Immediate | $21.71 | Vis detaljer |
![]() | ![]() | C4AQILU4380M12J | CAP FILM 3.8UF 5% 800VDC RADIAL | 0 - Immediate | $13.90 | Vis detaljer |