TNC Plug-to-Plug Cable Assemblies
Amphenol RF's TNC cable assemblies utilize high-quality TNC connectors featuring a threaded coupling mechanism for secure mating and stable performance
Amphenol RF's full line of high-performance TNC cable assemblies are available on a variety of popular flexible cable types. These 50 ohm assemblies are available with plug-to-plug configurations in an extensive range of standard lengths from six inches to four meters. TNC cable assemblies are suitable for applications including industrial connectivity and external antennas. They utilize high-quality TNC connectors, which feature a threaded coupling mechanism for secure mating and stable performance. These connectors are manufactured from brass with nickel plating and offer reliable electrical performance up to 11 GHz or the limits of the cable type.
- Threaded coupling mechanism
- Various cable types for frequency and flexibility options
- Ruggedized and IP67 options available
- Standard lengths from 6 inches to 4 meters available
- Impedance rating: 50 Ω
- Frequency range: DC to 8 GHz
- 500 cycles min. mating cycles
- Temperature range: -40°C to +85°C
- Antennas
- Industrial
- Military
- Wireless
- Broadband
TNC Plug-to-Plug Cables
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 095-850-274-048 | COAX CABLE TNC TO TNC 4' | 30 - Immediate | $214.29 | Vis detaljer |
![]() | ![]() | 095-850-275M100 | COAX CBL TNC TO TNC 3.3' | 3 - Immediate | $443.65 | Vis detaljer |
![]() | ![]() | 095-850-275-024 | COAX CBL TNC TO TNC 24" | 24 - Immediate | $342.34 | Vis detaljer |
![]() | ![]() | 095-850-274-024 | COAX CBL TNC TO TNC 24" | 28 - Immediate | $192.07 | Vis detaljer |
![]() | ![]() | 095-850-272M050 | COAX CBL TNC TO TNC 19.6" | 8 - Immediate | $225.75 | Vis detaljer |
Ruggedized TNC Plug-to-Plug Cables
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 095-850-226-012 | COAX CBL TNC TO TNC 12" | 4 - Immediate | $479.73 | Vis detaljer |
![]() | ![]() | 095-850-220-024 | COAX CBL TNC TO TNC 24" | 20 - Immediate | $645.17 | Vis detaljer |
![]() | ![]() | 095-850-220M400 | COAX CBL TNC TO TNC 13.1' | 60 - Immediate | $768.80 | Vis detaljer |
![]() | ![]() | 095-850-220M200 | COAX CBL TNC TO TNC 6.6' | 97 - Immediate | $671.31 | Vis detaljer |
![]() | ![]() | 095-850-226-072 | COAX CABLE TNC TO TNC 6' | 20 - Immediate | $682.36 | Vis detaljer |