- Konto
- Mine ordrer og handlevogner
- Liste
- myLists
- Tilbudsoversikt
PPC-3151SW-MART HMI Touchscreen
Advantech's 15.6" panel PC features Win 10 LTSC and Intel® Core™ i5-6300U
Advantech's PPC-3151SW-MART is an all-in-one light panel PC with a wide format 15.6" FHD industrial-grade LCD, Intel® Core i5-6300U, 8 GB DDR4, 128 GB SSD, 90 W power adapter, and Win 10 LTSC to provide high-performance computing in a compact and fanless system.
Features
- Industrial-grade 15.6" FHD LCD panel with 50k backlight lifetime
- True-flat touchscreen with multi-touch projected capacitive control
- High-performance, fanless 6th generation Intel Core iProcessor
- Up to 16 GB DDR4 SDRAM
- Compact, fanless design with aluminum alloy enclosure
- IP65-rated front panel
Applications
- Human-machine interfaces
- Machine automation
- Process controls
- Operator terminals
- MES
- SCADA
PPC-3151SW-MART HMI Touchscreen
Image | Manufacturer Part Number | Beskrivelse | Type | Kjerneprosessor | Oppbevaring | Available Quantity | Vis detaljer | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | PPC-3151SW-MART | 15.6" FANLESS PANEL PC WITH INTE | Panel-PC | Intel® Core™ i5-6300U 2,4GHz, 2 Core | SSD, 128GB | 1 - Factory Stock![]() | Vis detaljer |
Published: 2021-04-08