1GbE PCS IP Core User Guide Datasheet by Lattice Semiconductor Corporation

View All Related Products | Download PDF Datasheet
Lattice“ Semiconguctor Corporanon \/
isp
Lever
CORE
CORE
TM
October 2005
ipug28_02.0
1GbE PCS IP Core
User’s Guide
2
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
Introduction
The 1GbE PCS Intellectual Property (IP) Core targets the programmable array section of the ORCA
®
ORT42G5
device and provides the PCS (Physical Coding Sublayer) function.
PCS (Physical Coding Sublayer) and PMA (Physical Media Attachment) are sublayers of the physical layer imple-
mentation of IEEE 802.3 standards. The PCS provides a uniform interface to the MAC sublayer through GMII
(Gigabit Media Independent Interface) for all 1000Mb/s PHY implementations.
The ORT42G5 device is built on the Series 4 re-configurable embedded System-on-a-Chip (SoC) architecture and
is made up of SERDES transceivers containing four channels, each operating at up to 3.7Gbits/s, with a full-duplex
synchronous interface with built-in RX Clock and Data Recovery (CDR), and transmitter pre-emphasis, for high-
speed data transmission.
This user’s guide explains the functionality of the 1GbE PCS core and how to achieve the maximum level of perfor-
mance.
The 1GbE PCS core comes with the documentation and the files listed below:
Data sheet
Lattice gate level netlist
Simulation models and test benches available for free evaluation
Core instantiation template
Features
Complete 1Gb Ethernet Physical Coding Sublayer solution based on the ORCA ORT42G5 device
IP targeted to the ORT42G5 programmable array section implements functionality conforming to IEEE 803.2-
2002
Encoding/decoding of GMII data octets
Optional Auto-negotiation function with management registers and interface
10Gbps aggregate throughput
Ethernet functionality supported by the embedded section of the ORT42G5
Supports 8b/10b encoding/decoding
Serialization/deserialization of code groups for transmit/receive
Clock recovery from encoded data stream
3
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
Figure 1. 1GbE PCS Solution
Functional Description
The major blocks in the 1GbE PCS core are shown in Figure 1. Descriptions of these blocks follow.
Transmit Section
This section implements the Transmit State Machine which is specified by Figures 36-5 and 36-6 in Clause 36 of
the IEEE 802.3-2002 Standard.
The PCS Transmit process continuously generates code-groups based upon the
TXD <7:0>
,
TX_EN
and
TX_ER
signals on the GMII, sending them immediately to the Line Interface. The PCS Transmit process monitors the Auto-
negotiation process transmit flag to determine whether to transmit data or reconfigure the link.
Receive Section
Receive Synchronization State Machine
This module implements the synchronization state machine which is specified by the Figure 36-9 of the IEEE
802.3-2002 Standard.
The Synchronization process is responsible for determining whether the underlying receive channel is ready for
operation. The process continuously accepts code-groups from the Line Interface and scans them to detect the
acquisition and maintenance of code group synchronization. This state machine also sets the
sync_status
flag
which is monitored by the receive state machine.
Receive State Machine
This module implements the receive state machine, which is specified by Figures 36-7a and 36-7b in Clause 36 of
the IEEE 802.3-2002 Standard.
The PCS Receive process continuously accepts and monitors code-groups from the Line Interface and generates
RXD <7:0>
,
RX_DV
and
RX_ER
on the GMII, and the internal receiving flag used by the Carrier Sense and Trans-
mit processes.
Auto-negotiation
This module implements the Auto-negotiation state machine, which is specified by the Figure 37-6 in Clause 37 of
the IEEE 802.3-2002 Standard.
tx_sm
Optional
autoneg
tx_sync
Embedded
ASB Section
ORT42G5 Device
Programmable Array Section
1G Line umi
rx_sync_cc
rx_sm
ort42g5_inf
rx_sync_sm
rx_sync_sm
Optional
gmii_mac_inf
Optional
Management
Interface
pcs_1g_core
GMII or
MAC
Interface
PLL
MDIO
or MAC
interface
125MHz
tx/rx
clocks
PLL
SERDES
8b/10b
Systembus
of
ORT42G5
(ASB)
Note: Optional interfaces are not needed if an Ethernet MAC Interfafce is present on-chip
4
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
The Auto-negotiation function that allows a device (local device) to advertise modes of operation it possesses to a
device at the remote end of a link segment (link partner) and to detect corresponding operational modes that the
link partner may be advertising. The Auto-negotiation function exchanges information between two devices that
share a link segment and automatically configures both devices to take maximum advantage of their abilities.
Management Interface
The MDIO Management Interface is implemented based on specifications in Clause 22 of the IEEE 802.3-2002
standard.
The management interface is used to connect a management entity and a managed PHY for the purposes of con-
trolling the PHY and gathering status from the PHY. The management interface consists of a pair of signals that
physically transport the management information across the GMII, a frame format and a protocol specification for
exchanging management frames, and a register set that can be read and written using these frames.
GMII Interface
This module, depending on the configuration, provides a GMII Interface or a connection to an on-chip MAC.
ORT42G5 Interface
This section provides the following functions:
A bridging function between the 8-bit PCS core and the 32-bit Application Specific Block (ASB). The data rate
translation cross the two clock domains is achieved using asynchronous FIFOs.
Clock compensation to a tolerance of +/- 100 ppm between the recovered clock and IP system clock. This is
done by insertion or deletion of idle characters.
Logic to program the control registers inside the ASB through the system bus User Master Interface.
Design Parameters
Table 1. Parameter Descriptions
Parameter Description
GMII_INF
If this parameter is set to “yes”, a GMII interface will be provided through the
FPGA I/Os to an external device. If this parameter is set to “no”, an internal
interface will be provided to a MAC on the same chip.
AUTO_NEG
If this parameter is set to “yes”, the Auto-negotiation module and Manage-
ment registers will be enabled. If this parameter is set to “no”, the Auto-
negotiation module and Management registers will be disabled.
MDIO_INF
The optional MDIO Interface is only available if the Auto-negotiation param-
eter is set to “yes”. If the MDIO parameter is set to “yes”, an MDIO interface
will be provided through the FPGA I/Os to an external device.
5
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
Register Descriptions
These registers are accessed through the Management Interface (SMI). They are only present if Auto-negotiation
and Management Interface options are selected. The registers are based on the register definition in the Section
22 of IEEE 802.3-2002.
Table 2. Top Level Register Addresses
Table 3. Register Map for 1GbE PCS Core
Register Name Register Address
Control Register 0x0
Status Register 0x1
PHY Identifier Register 0x2
PHY Identifier Register 0x3
Auto-negotiation Advertisement Register 0x4
Auto-negotiation Link Partner Ability Register 0x5
Auto-negotiation Expansion Register 0x6
Extended Status Register 0xf
Address:
0x0
Name:
Control Register
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
RST LP SS0 ANE PD IS RAN DUP COL SS1 RESERVED
Default value: 0x0140 Mode: Read/Write
Description:
RST 1 = Reset; 0 = Normal operation. Self clearing
LP Enables Loopback mode
SS0, SS1 Speed Selection set to “01” – indicates 1000 Mb/s. Read only
ANE Auto-negotiation Enable
RAN Restart Auto-negotiation. Self clearing
PD Unsupported functions. Set to Zero. Read only
IS Unsupported functions. Set to Zero. Read only
COL Unsupported functions. Set to Zero. Read only
DUP Duplex mode. Set to One – only Full Duplex supported. Read only.
6
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
Table 3. Register Map for 1GbE PCS Core (Continued)
Address:
0x1
Name:
Status Register
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
RESERVED ES R PS ANC RF ANA LS JD EC
Default value: 0x0109 Mode: Read Only
Description:
ES Extended Status Information in Register 15. Bit set to One
R Reserved. Bit set to zero
PS Preamble Suppression. Not supported. Bit set to zero
RF Remote Fault
ANA Auto-negotiation Ability. Bit set to One
LS Link Status
JD Jabber Detect. Not supported. Bit set to zero
EC Extended Register capability
ANC Auto-negotiation Complete
Address:
0x2
Name:
PHY Identifier Register
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
PHY2
Default value: 0x2222 Mode: Read Only
Description:
PHY2 Combined with Register 3 it forms a 32-bit value which serves as an identifier.
Address:
0x3
Name:
PHY Identifier Register
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
PHY3
Default value: 0x3333 Mode: Read Only
Description:
PHY3 Combined with Register 2 it forms a 32-bit value which serves as an identifier.
Address:
0x4
Name:
Auto-negotiation Advertisement Register
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
NP R RF RESERVED PAUSE HD FD RESERVED
Default value: 0x01 Mode: Read/Write
Description: This register contains the Advertised Ability of the PHY.
RESERVED, R Reserved bits are set to zero
FD Full Duplex mode supported. Bit set to One
HD Half Duplex mode not supported. Bit set to Zero
PAUSE Provides Pause capability exchange mechanism
RF Remote Fault encoding not supported. Bits set to zero
NP Next Page Function. Not supported. Bit set to zero.
7
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
Table 3. Register Map for 1GbE PCS Core (Continued)
Address:
0x5
Name:
Auto-negotiation Link Partner Ability Register
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
LP_ADV_ABILITY
Default value: 0x0000 Mode: Read Only
Description:
LP_ADV_ABILITY This register contains the Advertised Ability of the Link Partner’s PHY.
Address:
0x6
Name:
Auto-negotiation Expansion Register
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
RESERVED NP AN R
Default value: 0x0000 Mode: Read Only
Description:
RESERVED, R Reserved bits are set to zero
NP Next Page Able (In this core the value is “0”)
AN New Page Received
Address:
0xF
Name:
Extended Status Register
D15 D14 D13 D12 D11 D10 D9 D8 D7 D6 D5 D4 D3 D2 D1 D0
FD RESERVED
Default value: 0x8000 Mode: Read Only
Description:
RESERVED Reserved bits are set to zero
FD 1000BaseX Full Duplex supported (set to “1” in this core)
8
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
Signal Descriptions
Table 4. Signal Definitions for 1GbE PCS Solution I/O
Signal Name Direction Description
Clocks and Resets
RX_CLK_125
Input Receive Clock (125MHz)
TX_CLK_125
Input Transmit Clock (125MHz)
RST_N
Input Active Low Reset
USR_CLK
Input Clock for the User Master Interface
GMII/MAC Interface
RX_DV
Output Receive Data Valid
RX_D [7:0]
Output Receive Data Bus
RX_ER
Output Receive
TX_ER
Input Transmit Error Indicator
TX_D [7:0]
Input Transmit Data Bus
TX_DV
Input Transmit Data Valid
MDIO Signals
MDC
Input MDIO clock
MDIO
Input/Output MDIO bi-directional data
Line Interface
1
REFCLKN_A
Input CML reference clock input – SERDES Quad A
REFCLKP_A
Input CML reference clock input – SERDES Quad A
HDINN_AC
Input High-speed CML receive data input – SERDES Quad A, Channel C
HDINP_AC
Input High-speed CML receive data input – SERDES Quad A, Channel C
HDOUTN_AC
Output High-speed CML receive data output – SERDES Quad A, Channel C
HDOUTP_AC
Output High-speed CML receive data output – SERDES Quad A, Channel C
Auto-negotiation Signals
(if MDIO is not implemented)
MR_ADV_ABILITY[15:0]
Input Advertisement Register
MR_AN_ENABLE
Input Enable Auto-negotiation
MR_RESTART_EN
Input Restart Auto-negotiation
MR_AN_COMPLETE
Output Auto-negotiation Complete
MR_LP_ADV_ABILITY[15:0]
Output Link Partner Ability Register
MR_PAGE_RX
Output Page Received
LINK_STATUS
Output Link Status
Control Signals
(if MDIO is not implemented)
MR_MAIN_RESET
Input Core Reset
MR_LOOPBACK
Input Enable Loopback
1. The signals listed here are required for the Embedded SPI-4 interface Quad A, Channel C. Please refer to the ORT42G5 Data Sheet for
additional information on configuring the SPI-4 interface for specific applications.
9
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
Table 5. Signal Definitions for 1GbE PCS Solution - FPGA/Embedded ASB Interface (Internal to ORT42G5
Device)
1
Signal Name
FPGA
Direction Description
Receive Interface Signals
RSYSCLK_A2
Output Low-speed receive FIFO clock for Channel AC
RCK78A
Input Receive low-speed clock to FPGA – SERDES Quad A
MRWDAC[39]
Input Code violation for Receive Data Byte 3 Channel AC
MRWDAC[38]
Input K_CTRL for Receive Data Byte 3 Channel AC
MRWDAC[37:30] Input Receive Data Byte 3 Channel AC
MRWDAC[29] Input Code violation for Receive Data Byte 2 Channel AC
MRWDAC[28] Input K_CTRL for Receive Data Byte 2 Channel AC
MRWDAC[27:20] Input Receive Data Byte 2 Channel AC
MRWDAC[19] Input Code violation for Receive Data Byte 1 Channel AC
MRWDAC[18] Input K_CTRL for Receive Data Byte 1 Channel AC
MRWDAC[17:10] Input Receive Data Byte 1 Channel AC
MRWDAC[9] Input Code violation for Receive Data Byte 0 Channel AC
MRWDAC[8] Input K_CTRL for Receive Data Byte 0 Channel AC
MRWDAC[7:0] Input Receive Data Byte 0 Channel AC
Transmit Interface Signals
TSYSCLK_AC Output Transmit Low Speed Clock Channel AC
TCK78A Input Transmit Low Speed Clock to FPGA – SERDES Quad A
TWDAC[31:0] Output Transmit Data Channel AC
TCOMMAAC[3:0] Output Transmit Comma Character Channel AC
TBIT9AC[3:0] Output Transmit Force Negative Disparity Channel AC
1. The signals listed here are required for the Embedded SPI-4 interface Quad A, Channel C. Please refer to the ORT42G5 Data Sheet for
additional information on configuring the SPI-4 interface for specific applications.
10
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
1GbE PCS Core Design Flow
The 1GbE PCS IP Core can be implemented using various methods. The scope of this document covers only the
push-button Graphical User Interface (GUI) flow. Figure 2 illustrates the software flow model used when evaluating
with the 1GbE PCS.
Figure 2. Lattice IP Core Evaluation Flow
Functional Simulation
Simulation script files are provided in the “eval” directory for RTL simulation. These scripts rely on the sysbus and
ORT42G5 models already installed with the ispLEVER® software which includes the ORT42G5 device. If these
models are not installed, they should be installed before proceeding with this IP Core evaluation.
The script file <user_compile.do > will compile all of the user code in the evaluation. The user code for this IP core
is the top level chip module. The script file <user_vsim.do> will need to be modified by the user to point to the sys-
bus and ORT42G5 simulation models (The ORT42G5 uses the ort82g5_work simulation model). Once modified
this script will load the full chip and testbench. The script file <user_wave.do> will add all of the appropriate wave-
Install and launch ispLEVER software
IP Core Netlist
Start
Protected
Simulation
Model
Obtain desired IP package (download
Core Evaluation package or purchase
IP package)
Install IP package
Perform functional simulation with
the provided core model
Synthesize top-level design with the
IP black box declaration
Place and route the design
Run static timing analysis
Done
11
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
forms for the user. These scripts care located in the 1gbe_pcs_o4_1_001\orca4\ver1.0\eval\simula-
tion\scripts.
NOTE: The procedure described here is applicable ONLY when using ModelSim for simulation.
Simulation Procedures
1. Launch ModelSim
2. Using the main GUI, change the directory location
Select: File -> Change Directory -> 1gbe_pcs_o4_1_001\orca4\ver1.0\eval\simulation
3. Execute <user_compile.do> to compile the full chip design and testbench files.
Select: Macro -> Execute Macro -> scripts\<user_compile.do>
For ModelSim 5.6a or above:
Select: Tools -> Execute Macro -> scripts\<user_compile.do>
4. Modify the script <user_vsim.do> to point to the sysbus_work and ort82g5_work simulation model. These
models are provided in the ispLEVER installation and ORT42G5.
5. Execute <user_vsim.do> to load the full chip design and testbench
Select: Macro -> Execute Macro -> scripts\<user_vsim.do>
For ModelSim 5.6a or above:
Select: Tools -> Execute Macro -> scripts\<user_vsim.do>
6. Execute <user_wave.do> to load the appropriate waveforms for the simulation
Select: Macro -> Execute Macro -> scripts\<user_wave.do>
For ModelSim 5.6a or above:
Select: Tools -> Execute Macro -> scripts\<user_wave.do>
7. Run the simulation.
Select: Simulate -> Run -> Run-all
Core Implementation
Running Synthesis Using Synplicity’s Synplify
The step-by-step procedure provided below describes how to run synthesis using Synplify outside the ispLEVER
Project Navigator.
1. Change directory to 1gbe_pcs_o4_1_001\orca4\ver1.0\eval\synthesis\synplicity
2. Launch the Synplify synthesis tool
3. Select: Run -> Run TCL Script... -> pcs_1g_top.tcl
4. Within the provided project file the speed grade, implementation and device are preselected.
5. A default EDIF is also provided by the project file. This top-level EDIF netlist will be used during Place and
Route.
6. Within the supplied synthesis scripts the necessary options have been supplied for a complete synthesis pass.
7. Select Run
8. The EDIF file (.edn) will be located in the ver1.0 directory.
12
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
Running Synthesis Using LeonardoSpectrum
The step-by-step procedure provided below describes how to run synthesis using LeondardoSpectrum outside the
ispLEVER Project Navigator.
1. Change directory to: 1gbe_pcs_o4_1_001\orca4\ver1.0\eval\synthesis\exemplar
2. Launch the LeonardoSpectrum synthesis tool
3. Start a new project by opening <pcs_1g_top.tcl>
Select: File -> Run Script -> pcs_1g_top.tcl
4. The script file contains the necessary parameters to target an ORCA 4 device.
5. The EDIF and generated preference file will be located in the same directory.
Running Place and Route (PAR) for ORCA devices in ispLEVER
The step-by-step procedure provided below describes how to perform Place and Route in ispLEVER for an ORCA
device.
The core is required to internally interface with the customer application logic. The Place and Route tool requires a
parameter constraint file for the particular GbE PCS IP core in order to correctly create an .NCD file.
1. Launch the Lattice Project Navigator tool.
2. Start a new project: File -> New Project
3. Browse to the directory of the desired location of the project. The generated files will be placed in this directory.
4. Enter the project name and then select EDIF as the project type.
5. Change the device type to an ORT42G5 with a -2 speed grade and BM484 package.
6. Copy the following files to the Place and Route working directory:
a) ..\eval\ngo\1gbe_pcs_o4_1_001.ngo
b) ..\eval\prf\<synthesis tool>\pcs_1g_top.prf
c) The top-level EDIF netlist generated from running synthesis
7. Import the EDIF netlist into the project: Source -> Import...
8. Import the preference file into the project: Source -> Import Constraint File...
9. In the ispLEVER Project Navigator, highlight Place & Route Design, with a right mouse click select Properties.
Set the following properties:
- Placement Iterations: <5 >
- Routing Passes: <15>
All other options remain at their default values.
10. Select the Place & Route Trace Report in the project navigator to execute Place and Route and generate a tim-
ing report for ORCA.
www. \anicesemmom www.lanicesemi.com
13
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
Reference Information
The 1GbE PCS IP core solution is compliant with the standard IEEE 803.2-2002. A complete description of this
standard is given in the specification document.
Additional information on implementing this solution is contained in the following documents:
ORCA ORT42G5 FPSC Data Sheet
ORCA Series 4 FPGAs Data Sheet
Lattice technical note number TN1017, ORCA Series4 MPI/System Bus
These documents are available on the Lattice web site at www.latticesemi.com.
Technical Support Assistance
Hotline: 1-800-LATTICE (North America)
+1-503-268-8001 (Outside North America)
e-mail: techsupport@latticesemi.com
Internet: www.latticesemi.com
' nicesemi om/soflware
14
Lattice Semiconductor 1GbE PCS IP Core User’s Guide
Appendix for ORCA Series 4 ORT42G5 FPSC
Table 6. Available Configuration
Table 7. Performance and Utilization1
Supplied Netlist Configurations
The Ordering Part Number (OPN) for all configurations of this core is 1GBE-PCS-O4-N1.
You can use the IPexpress™ software tool to help generate new configurations of this IP core. IPexpress is the Lat-
tice IP configuration utility, and is included as a standard feature of the ispLEVER design tools. Details regarding
the usage of IPexpress can be found in the IPexpress and ispLEVER help system. For more information on the
ispLEVER design tools, visit the Lattice web site at: www.latticesemi.com/software.
Configuration
Number Configuration Features
001
• GMII interface through FPGA I/Os.
• No auto-negotiation and Management registers.
• No MDIO interface.
Configuration PFUs Block RAM PLL LUTs Registers fMAX
1gbe_pcs_o4_1_001 157 4 2 622 605 125 MHz
tx_clk
rx_clk
1. Performance and utilization characteristics are generated using an ORT42G5-2BM484C in Lattice’s ispLEVER 4.0 software. When using
this IP core in a different density, package, speed, or grade within the ORT42G5 family, performance may vary.

Products related to this Datasheet

IP CORE ETH PCS 1GB ORT42G5