4 3 2 I
504357184001
DWG NO
SMLAR 1TEM
PROJECT NO
MATER1AL ND. ENG NO. C1 b c d WIRE RANGE
357181610 3571871610 2.1 2.2 3.9 3.9 AWG 2:24-1:22
357181710 3571871710 3.2 3.4 5.3 5.2 AWE 132071316
AWE nZO+uZO
357181810 3571871810 4.0 4.0 W TT AWE s18+1120
1
DO NOT SCALE DRAWN
DIMENSION IN METRIC
m ‘ ‘ ‘ t
. , , . . E AWG mama
I I I II]
1 J < e="" 5.60="" m="" 0'="" m="" l‘a3—x="" l\-="" n="" p1tch:17.50="" my="" notes="" m="" 1.="" mater1al="" :="" erass.o.30mm="" th1ckness="" z.="" f1n1sh="" :="" pre-plated="" tn="" 57="" 3.="" matine="" tab="" thiekness:="" 0.5mm="" 4.="" recommended="" length="" of="" wre="" strip="" 1s="" 4.575.0mm="" e="" 7.0="" #="" \t="" u="" s="" d="" t="" +="" +="" (trade="" mark)="" .="" v="" ’="" section="" ded="" section="" [ec="" —="" _="" sect1on="" ded="" (3571871810)="" \{="" wenskms:="" sw1="" rev="" .="" .="" .="" .="" timszgggaaazgs="" “gm“me‘lm="" ©c1le‘eeee‘ren‘="" 0%d%em="" mm="" 9="" e="" z="" fl&mw="" av="" a="" ma="" tm="" a="" m="" e="" j.s.kane="" gum/m="" —="" é="" aim="" :="" ”wes="" ‘0'="" *‘="" [new="" 5="" ms="" 157="" safe="" lock="" receptacle="" 4="" m="" 7="" z="" w="" 5="" 3="" mass="" :9="" :—="" -="" .3="" a="" k="" 2233="" 1="" m="" £1.30="" i.="" meeww="" "w="" molex="" 1ncorporated="" 7.5="" 5="" g="" §="" e="" mum="" 1="" 1="" u="" m="" :1st="" mam="" nu="" ‘wwms="" nd="" sheet="" nu="" m="" d="" u="">< s71£1b1daami="" see="" (mary="" 507357167001="" ‘="" 0f="" 1=""> mm mag mums m 5.15
B E “WWW “‘"ENS‘DNS LTSREES‘K‘TNSD53$"s'diu‘TETST‘E‘éNUEESWHZWTJEI’rfi'N L‘EQ’EEEN. a
7 5 A 3 2 ‘KDREA MxrAa
Products related to this Datasheet
CONN QC RCPT 22-24AWG 0.187