RP8100B2M1CEBLKGRNNIL Drawing Datasheet by E-Switch
View All Related Products | Download PDF Datasheet
A
{3 EOSWITCH’
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
RP8100B2M1CEBLKGRNNIL
2 : 1 5/11/2011 ST081046 B
BMA
1 1
2
1
PANEL MOUNTING
1
OFF-(ON)
MOMENTARY
CIRCUIT: SPST
2
2.00
[.079 in]
.40
[.016 in]
5.08
[.200 in]
2.80
[.110 in]
1.20
[.047 in]
12.90
[.508 in]
2.00
[.079 in]
3.50
[.138 in]
n17.50
[.689 in]
EPOXY SEAL
HOUSING:
BLACK
ACTUATOR:
COLOR GREEN
THREAD:
M12X0.75
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CIRCUIT: SPST OFF-MOMENTARY ON
5. CONTACT MATERIAL: Gold over SILVER
6. RATING: 125mA @ 125 VAC
100mA @ 50 VDC
7. ELECTRIC LIFE: 500,000 CYCLES AT FULL LOAD
8. CONTACT RESISTANCE: 50 milli-OHM max. (INITIAL)
9. INSULATION RESISTANCE: 1,000 MEGA-OHM min. @ 500VDC.
10. DIELECTRIC STRENGTH: 1,000 VAC rms.
11. OPERATING FORCE: 350 gf +/- 150 gf
12. OPERATING TEMPERATURE: -30°C TO +85°C.
13. CONTACT BOUNCE: 10ms MAX.
14. TRAVEL: 1.5mm
15. PANEL THICKNESS RANGE: 1.5 - 4.0 mm.
16. DENOTES CRITICAL PARAMETER.
17. 2002/95/EC (ROHS) COMPLIANT
18. MAX MOUNTING TORQUE: 1.5Nm APPLIED TO HEX NUT
19. HARDWARE INCLUDED:
1. T081101 LOCK WASHER
2. T081102 HEX NUT
3. T081100 RUBBER WASHER
20. SEAL RATING: IP67 AT THE FRONT PANEL
n12.00
[.472 in]
1.20
[.047 in]
10.80
[.425 in]
5.00
[.197 in]
1.0 [.04 in] THICK
RUBBER SEAL
12.90
[.508 in]
n13.60
[.535 in]
A19934 RELEASE TO PRODUCTION 05/11/11 BMA
B21595 CHANGE SEAL RATING FROM IP65 TO IP67 9/25/14 EBP
B
Products related to this Datasheet
SWITCH PB SPST-NO 0.125A 125V