Jumper, Specialty
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | 1st Connector | 2nd Connector | Cable Length | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Current Rating (Amps) | Temperature Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : kr 751,07000 Bulk | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 24.0" (609.60mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 150VDC | 5 A | 122°F (50°C) | |||
18 In Stock | 1 : kr 751,07000 Bulk | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 36.0" (914.40mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 150VDC | 5 A | 122°F (50°C) | |||
10 In Stock | 1 : kr 751,07000 Bulk | Bulk | Active | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 12.0" (304.80mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 150VDC | 5 A | 122°F (50°C) | |||
0 In Stock | Obsolete | - | Obsolete | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 48.0" (1219.20mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 150VDC | 5 A | 122°F (50°C) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Alligator to Alligator | Alligator Clip, Insulated | Alligator Clip, Insulated | 60.0" (1524.00mm) | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 18 AWG | 150VDC | 5 A | 122°F (50°C) |