Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 777 In Stock | 1 : kr 14,08000 Box | Box | Active | ER | ER 11 x 5 | N87 | - | 160 nH | ±3% | Gapped | 140.0 | 2200 | 1.1 | 14.1 | 12.4 | - | 174.0 | Uncoated | 0.098" (2.50mm) | 0.433" (11.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 10 000 : kr 4,75607 Box | Box | Active | ER | ER 11 x 5 | N87 | - | - | - | Gapped | - | 2200 | 1.1 | 14.1 | 12.4 | 10.3 | 174.0 | Uncoated | 0.098" (2.50mm) | 0.433" (11.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 8 000 : kr 6,20134 Box | Box | Active | ER | ER 11 x 5 | N87 | - | - | - | Gapped | - | 2200 | 1.1 | 14.1 | 12.4 | 10.3 | 174.0 | Uncoated | 0.098" (2.50mm) | 0.433" (11.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 10 000 : kr 6,20612 Box | Box | Active | ER | ER 11 x 5 | N87 | - | - | - | Gapped | - | 2200 | 1.1 | 14.1 | 12.4 | 10.3 | 174.0 | Uncoated | 0.098" (2.50mm) | 0.433" (11.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 10 000 : kr 6,82279 Box | Box | Active | ER | ER 11 x 5 | N87 | - | - | - | Gapped | - | 2200 | 1.1 | 14.1 | 12.4 | 10.3 | 174.0 | Uncoated | 0.098" (2.50mm) | 0.433" (11.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 8 000 : kr 7,05987 Box | Box | Active | ER | ER 11 x 5 | N45 | - | - | - | Gapped | - | 3800 | 1.1 | 14.1 | 12.4 | 10.3 | 174.0 | Uncoated | 0.098" (2.50mm) | 0.433" (11.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 8 000 : kr 7,05987 Box | Box | Active | ER | ER 11 x 5 | N45 | - | - | - | Gapped | - | 3800 | 1.1 | 14.1 | 12.4 | 10.3 | 174.0 | Uncoated | 0.098" (2.50mm) | 0.433" (11.00mm) | 0.236" (6.00mm) |