Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Single Phase | Standard | 80 V | 70 mA | 1.2 V @ 70 mA | 100 nA @ 80 V | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | Mini4-G1 | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Single Phase | Standard | 80 V | 100 mA | 1.2 V @ 100 mA | 100 nA @ 80 V | 150°C (TJ) | Surface Mount | SC-61AB | Mini4-G4-B |