ISE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISE0515A-TR

Digi-Key Part Number
1470-ISE0515A-TR-ND - Tape & Reel (TR)
1470-ISE0515A-TRCT-ND - Cut Tape (CT)
1470-ISE0515A-TRDKR-ND - Digi-Reel®
ISE0515A-ND
Manufacturer
XP Power
Manufacturer Product Number
ISE0515A-TR
Supplier
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - - 67mA 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
XP Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Control Features
-
Approval Agency
-
Standard Number
61000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in NOK
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr 38,96362kr 19 481,81
Cut Tape (CT)
QtyUnit PriceExt Price
1kr 40,41000kr 40,41
5kr 39,21200kr 196,06
10kr 37,98900kr 379,89
25kr 36,37400kr 909,35
100kr 34,00850kr 3 400,85
Digi-Reel®
QtyUnit PriceExt Price
1kr 38,87000kr 38,87
5kr 37,72600kr 188,63
10kr 36,55700kr 365,57
25kr 35,00040kr 875,01
100kr 32,72470kr 3 272,47
Tube
QtyUnit PriceExt Price
38kr 36,37342kr 1 382,19
Additional Resources
AttributeDescription
Other Names
1470-2946-6
1470-ISE0515A-TRCT
1470-2946-6-ND
1470-2946-1-ND
1470-2946-2-ND
1470-ISE0515A-TRDKR
1470-2946-2
1470-2946-1
1470-ISE0515A-TR
ISE0515A-TR
Standard Package500