WE-PD-Series-0.287-x-0.287-x-0.177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD-Series-0.287-x-0.287-x-0.177
M-Type Side
M-Type Top

7447779133

Digi-Key Part Number
732-1195-2-ND - Tape & Reel (TR)
732-1195-1-ND - Cut Tape (CT)
732-1195-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447779133
Supplier
Description
FIXED IND 33UH 1.13A 170MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
33 µH Shielded Wirewound Inductor 1.13 A 170mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
1.13 A
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 20,84000kr 20,84
10kr 18,52800kr 185,28
50kr 17,20500kr 860,25
100kr 16,54360kr 1 654,36
500kr 15,87312kr 7 936,56
Tape & Reel (TR)
QtyUnit PriceExt Price
1 000kr 14,55036kr 14 550,36
Additional Resources
AttributeDescription
Other Names
732-1195-1
732-1195-6
Q14046030
732-1195-2
Standard Package1 000