WE-LHMI-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74437346015

Digi-Key Part Number
732-3370-2-ND - Tape & Reel (TR)
732-3370-1-ND - Cut Tape (CT)
732-3370-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74437346015
Supplier
Description
FIXED IND 1.5UH 7.2A 15 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1.5 µH Shielded Molded Inductor 7.2 A 15mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Iron Powder
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
7.2 A
Current - Saturation (Isat)
19A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 19,75000kr 19,75
10kr 19,38800kr 193,88
50kr 17,89360kr 894,68
100kr 16,39860kr 1 639,86
500kr 15,65568kr 7 827,84
Tape & Reel (TR)
QtyUnit PriceExt Price
1 000kr 12,19485kr 12 194,85