74404054zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74404054100

Digi-Key Part Number
732-5519-2-ND - Tape & Reel (TR)
732-5519-1-ND - Cut Tape (CT)
732-5519-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74404054100
Supplier
Description
FIXED IND 10UH 2.1A 64 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 2.1 A 64mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
2.1 A
Current - Saturation (Isat)
2.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
64mOhm
Q @ Freq
-
Frequency - Self Resonant
26MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5040
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 10,51000kr 10,51
50kr 9,65800kr 482,90
250kr 8,82444kr 2 206,11
500kr 8,19930kr 4 099,65
Tape & Reel (TR)
QtyUnit PriceExt Price
1 500kr 6,50508kr 9 757,62
Additional Resources
AttributeDescription
Other Names
732-5519-6
732-5519-2
732-5519-1
Standard Package1 500