cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z336M010LZAL

Digi-Key Part Number
T95Z336M010LZAL-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
T95Z336M010LZAL
Supplier
Description
CAP TANT 33UF 20% 10V 2910
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 10 V 2910 (7227 Metric) 400mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.114" (2.90mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
COTS
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in NOK
Tape & Reel (TR)
QtyUnit PriceExt Price
750kr 28,27161kr 21 203,71
Additional Resources
AttributeDescription
Standard Package750