4-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOL617A-1T

Digi-Key Part Number
VOL617A-1TTR-ND - Tape & Reel (TR)
VOL617A-1TCT-ND - Cut Tape (CT)
VOL617A-1TDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VOL617A-1T
Supplier
Description
OPTOISOLATOR 5KV TRANS 4-LSOP
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
40% @ 5mA
Current Transfer Ratio (Max)
80% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Rise / Fall Time (Typ)
3.5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.16V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 4,42000kr 4,42
10kr 3,58000kr 35,80
100kr 2,43630kr 243,63
500kr 1,82740kr 913,70
1 000kr 1,37055kr 1 370,55
Tape & Reel (TR)
QtyUnit PriceExt Price
3 000kr 1,23689kr 3 710,67
6 000kr 1,16193kr 6 971,58
15 000kr 1,08697kr 16 304,55
30 000kr 1,06080kr 31 824,00
Additional Resources
AttributeDescription
Other Names
VOL617A-1TCT
VOL617A-1TDKR
VOL617A-1TTR
VOL617A1T
Standard Package3 000