PLCC-2 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMA3100-GS18

Digi-Key Part Number
VLMA3100-GS18TR-ND - Tape & Reel (TR)
VLMA3100-GS18CT-ND - Cut Tape (CT)
VLMA3100-GS18DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLMA3100-GS18
Supplier
Description
LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Yellow 588nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Yellow
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
2.5mcd
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
588nm
Wavelength - Peak
585nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
2-PLCC
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 3,27000kr 3,27
10kr 2,64300kr 26,43
100kr 1,79890kr 179,89
500kr 1,34934kr 674,67
1 000kr 1,01200kr 1 012,00
2 000kr 0,92767kr 1 855,34
Tape & Reel (TR)
QtyUnit PriceExt Price
8 000kr 0,87145kr 6 971,60
16 000kr 0,81523kr 13 043,68
24 000kr 0,79560kr 19 094,40
Additional Resources
AttributeDescription
Other Names
VLMA3100-GS18TR
VLMA3100-GS18DKR
VLMA3100-GS18-ND
VLMA3100-GS18CT
Standard Package8 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VLMA3100-GS08Vishay Semiconductor Opto Division21 553VLMA3100-GS08CT-NDkr 3,27000Direct