VLDx1235G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLDS1235G

Digi-Key Part Number
VLDS1235GTR-ND - Tape & Reel (TR)
VLDS1235GCT-ND - Cut Tape (CT)
VLDS1235GDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VLDS1235G
Supplier
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Red 630nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
11000mcd
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
11°
Mounting Type
Surface Mount
Wavelength - Dominant
630nm
Wavelength - Peak
639nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
2-SMD
Size / Dimension
2.30mm L x 2.30mm W
Height (Max)
2.97mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 4,33000kr 4,33
10kr 3,72200kr 37,22
100kr 2,78110kr 278,11
500kr 2,18524kr 1 092,62
1 000kr 1,68853kr 1 688,53
2 000kr 1,53958kr 3 079,16
Tape & Reel (TR)
QtyUnit PriceExt Price
6 000kr 1,44023kr 8 641,38
12 000kr 1,40556kr 16 866,72