VCNL4040M3OE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCNL4040M3OE
VCNL4040M3OE_bottom

VCNL4040M3OE

Digi-Key Part Number
VCNL4040M3OETR-ND - Tape & Reel (TR)
VCNL4040M3OECT-ND - Cut Tape (CT)
VCNL4040M3OEDKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
VCNL4040M3OE
Supplier
Description
SENSOR OPT 550NM AMBIENT 8SMD
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Optical Sensor Ambient 550nm I²C 8-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ambient
Wavelength
550nm
Proximity Detection
Yes
Output Type
I²C
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 25,72000kr 25,72
5kr 24,32800kr 121,64
10kr 20,86200kr 208,62
25kr 16,68640kr 417,16
50kr 15,29680kr 764,84
100kr 13,90530kr 1 390,53
500kr 12,16720kr 6 083,60
1 000kr 10,77667kr 10 776,67
Tape & Reel (TR)
QtyUnit PriceExt Price
2 500kr 10,42901kr 26 072,53