TSSP57P38TT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSP57P38TT1

Digi-Key Part Number
TSSP57P38TT1TR-ND - Tape & Reel (TR)
TSSP57P38TT1CT-ND - Cut Tape (CT)
TSSP57P38TT1DKR-ND - Digi-Reel®
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TSSP57P38TT1
Supplier
Description
SENSOR REMOTE REC 38.0KHZ 40M
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Remote Receiver Sensor 38.0kHz 40m Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.9500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr 16,00000kr 16,00
10kr 14,40000kr 144,00
100kr 11,57600kr 1 157,60
500kr 9,51096kr 4 755,48
Tape & Reel (TR)
QtyUnit PriceExt Price
1 800kr 6,92943kr 12 472,97
3 600kr 6,76260kr 24 345,36