TSOP93, 94, 98 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP93336

Digi-Key Part Number
TSOP93336-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TSOP93336
Supplier
Description
SENSOR REMOTE REC 36.0KHZ 28M
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Remote Receiver Sensor 36.0kHz 28m Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Bag
Part Status
Active
Sensing Distance
28m
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
2 V ~ 3.6 V
Current - Supply
370 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.9500
All prices are in NOK
Bag
QtyUnit PriceExt Price
1kr 9,28000kr 9,28
10kr 8,22100kr 82,21
25kr 7,42560kr 185,64
100kr 6,49740kr 649,74
250kr 5,70180kr 1 425,45
500kr 5,03880kr 2 519,40
1 000kr 3,97800kr 3 978,00
Additional Resources
AttributeDescription
Standard Package1 800