TSOP59x-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP59436

Digi-Key Part Number
TSOP59436-ND
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TSOP59436
Supplier
Description
SENSOR REMOTE REC 36.0KHZ 40M
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Remote Receiver Sensor 36.0kHz 40m Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Bulk
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
36.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Top View
Mounting Type
Through Hole
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8541.40.9500
All prices are in NOK
Bulk
QtyUnit PriceExt Price
2 400kr 5,29472kr 12 707,33
Additional Resources
AttributeDescription
Standard Package2 400
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TSOP58436Vishay Semiconductor Opto Division158TSOP58436-NDkr 8,31000Similar