TSOP59x-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP59433TR1

Digi-Key Part Number
TSOP59433TR1-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TSOP59433TR1
Supplier
Description
SENSOR REMOTE REC 33.0KHZ 40M
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Remote Receiver Sensor 33.0kHz 40m Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
33.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.9500
All prices are in NOK
Tape & Reel (TR)
QtyUnit PriceExt Price
2 200kr 5,61561kr 12 354,34
Additional Resources
AttributeDescription
Standard Package2 200