cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP57338HTT1

Digi-Key Part Number
TSOP57338HTT1-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
TSOP57338HTT1
Supplier
Description
SENSOR REMOTE REC 38.0KHZ 40M
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Remote Receiver Sensor 38.0kHz 40m Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Sensing Distance
40m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
700 µA
Orientation
Side or Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.9500
All prices are in NOK
Tape & Reel (TR)
QtyUnit PriceExt Price
1 500kr 10,93950kr 16 409,25
Additional Resources
AttributeDescription
Standard Package1 500